Location: 
All Products

RECOM Power, Inc. RBM-0515S

RECOM Power, Inc. - RBM-0515S - Recom Iso DC-DC Converter, Vin 4.5 to 5.5V dc, Vout 15V dc, I/O isolation 3000V dc
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Recom Iso DC-DC Converter, Vin 4.5 to 5.5V dc, Vout 15V dc, I/O isolation 3000V dc
Mfr. Part#:
RBM-0515S

Allied Stock#: 70424818

 RoHS Compliant Part

 

Resources

View RBM-0515S Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.90 (Each)
1$8.900
5$8.240
10$7.540
25$7.080
50$6.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ECONOLINE RBM Series
Dimensions: 0.65" L x 0.24" W x 0.30" H (16.5mm x 6.0mm x 7.7mm)
Efficiency: 0.84 %
Input Voltage: 4.5-5.5 VDC
Isolation Voltage: 3kV (3000V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Output: 15VDC@0.066A
Power, Output: 1 W
Temperature, Operating: -40 Deg. C-85 Deg. C
Type: Medical
Voltage, Output: 15VDC