RECOM Power, Inc. RACD20-350D-US
Power Supply,AC-DC,Constant Current Dimmable LED Driver 20W 3 to 34V.05 to.35A
Mfr. Part #: RACD20-350D-US / RS Stock #: 70425071
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$60.18
5
$55.17
10
$50.92
25
$48.68
50
$45.97
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1 Output
Output Current
0.35 A
Output Power
11.9 W
Output Voltage
34 VDC
Primary Type
AC-DC
Series
LIGHTLINE RACD20-D Series
Type
LED Driver
Overview
Recom 20W Dimmable Constant Current LED Power Supply - RACD20-D Series
RACD20-D series 20W constant current dimmable LED power supply with single and dual output. This low cost constant current LED power supply has a universal AC input, active power factor correction and is suitable for driving either two independent strings of 1 to 10 high power 350mA LEDs or a single string of 1 to 10 high power 700 mA LEDs. When used in 350 mA mode the two outputs are independently regulated and can be used with asymmetric LED loads. The output current of this 20W constant current LED power supply can be dimmed using an external 150KOhm rheostat or via a 1-10V external voltage.
RACD20-D series 20W constant current dimmable LED power supply with single and dual output. This low cost constant current LED power supply has a universal AC input, active power factor correction and is suitable for driving either two independent strings of 1 to 10 high power 350mA LEDs or a single string of 1 to 10 high power 700 mA LEDs. When used in 350 mA mode the two outputs are independently regulated and can be used with asymmetric LED loads. The output current of this 20W constant current LED power supply can be dimmed using an external 150KOhm rheostat or via a 1-10V external voltage.