Location: 
All Products

RECOM Power, Inc. RACD12-700

RECOM Power, Inc. - RACD12-700 - Power Supply; AC-DC; 17V@0.7A; 90-264V In; Sealed; Panel Mount; LED Driver; Lightline View larger image View larger image
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Power Supply; AC-DC; 17V@0.7A; 90-264V In; Sealed; Panel Mount; LED Driver; Lightline
Mfr. Part#:
RACD12-700

Allied Stock#: 70052394

 RoHS Compliant Part

 

Resources

View RACD12-700 Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 85.
Pricing (USD) & Availability
Standard Pricing
$19.06 (Each)
1$19.060
10$18.430
25$18.130
Availability

85 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Brand/Series: LIGHTLINE RACD12 Series
Configuration: Enclosed
Current, Output: 0.7A
Input Voltage: 90-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 17VDC@0.7A
Power, Output: 11.9 W
Special Features: 5-Years Warranty, Active Power Factor Corrected >0.95, Fused Input, Protected Output
Type: LED Driver
Voltage, Output: 17 VDC

Overview

A compact 12 W constant current switching power module suitable for driving up to ten high power LEDs (Vf = 3.6V). The output current is fixed at 350 mA, 500 mA or 700 mA. Active power factor correction is standard and the converters are UL8750 certified for use with LED assemblies. The driver module features both screw terminal and socket output connections. The socket connector avoids the possibility of miswiring and damaging the LED load if the LEDs are pre-assembled into a wiring harness or lamp fitting.


12W Class II AC/DC LED Power Supply
350 mA, 500 mA or 700 mA Constant Current Output
ENEC, UL, RCM and CB Certified
Universal AC Input
Active Power Factor Corrected Greater Than 0.95
Fused Input, Protected Output
3 kVAC Input/Output Isolation
Output Socket Connector
cUL/UL-8750 Certified
Low Cost
Long 5 Year Warranty