RECOM Power, Inc. RAC02-24SE/277/W
Power Supply,AC-DC,2W,1 ,Embedded Switch Mode (SMPS),24V dc,Maximum of 83mA
Mfr. Part #: RAC02-24SE/277/W / RS Stock #: 70595194
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
30
$18.78
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Number of Outputs
1
Output Current
0.083 A
Output Power
2 W
Output Voltage
24 VDC
Power Output
960 W
Primary Type
AC-DC
Type
Embedded
Overview
Recom 2W Single Output, Wired, Encapsulated Regulated AC-DC Converters - RAC02-SE/277/W Series
The Recom ultra compact 2W wired RAC02-SE/277/W power modules are available with output voltages of 3.3, 5, 12 and 24V and the input to output isolation is 3kVAC/1min. With a standby consumption of 35mW maximum, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications. One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C. Because of its compact design (height 18mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.
The Recom ultra compact 2W wired RAC02-SE/277/W power modules are available with output voltages of 3.3, 5, 12 and 24V and the input to output isolation is 3kVAC/1min. With a standby consumption of 35mW maximum, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications. One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C. Because of its compact design (height