Location: 
All Products

RECOM Power, Inc. R2D-2405

RECOM Power, Inc. - R2D-2405 - Recom Isolated DC-DC Converter,  Vout +/-5V dc,  I/O isolation 3000V dc View larger image View larger image
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Recom Isolated DC-DC Converter, Vout +/-5V dc, I/O isolation 3000V dc
Mfr. Part#:
R2D-2405

Allied Stock#: 70424947

 RoHS Compliant Part

Resources

View R2D-2405 Datasheet Datasheet

View More from RECOM Power, Inc. >>
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
Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: ECONOLINE R2D Series
Dimensions: 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm)
Efficiency: 0.8 %
Input Voltage: 21.6-26.4 VDC
Isolation Voltage: 1kV (1000V)
Mounting Type: PCB Surface Mount
Number of Outputs: 2
Output: 5VDC@0.2A, -5VDC@0.2A
Power, Output: 2 W
Temperature, Operating: -40 Deg. C-100 Deg. C
Type: Commercial
Voltage, Output: 5VDC, -5VDC