Location: 
All Products

RECOM Power, Inc. R-78HB12-0.5L

RECOM Power, Inc. - R-78HB12-0.5L - Recom Switching Regulator,  17 - 72V Input,  12V Output,  0.5A
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Recom Switching Regulator, 17 - 72V Input, 12V Output, 0.5A
Mfr. Part#:
R-78HB12-0.5L

Allied Stock#: 70424765

 RoHS Compliant Part

 

Resources

View R-78HB12-0.5L Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$18.05 (Each)
5$18.050
Availability

0 can ship immediately.

18 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: INNOLINE R-78HB Series
Dimensions: 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
Efficiency: 0.94 %
Input Voltage: 17-72 VDC
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Output: 12VDC@0.5A
Power, Output: 6 W
Temperature, Operating: -40 Deg. C-85 Deg. C
Type: Commercial
Voltage, Output: 12 VDC