Location: 
All Products

RECOM Power, Inc. R-78C12-1.0

RECOM Power, Inc. - R-78C12-1.0 - Recom Switching Regulator,  15 - 42V Input,  12V Output,  1A
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Recom Switching Regulator, 15 - 42V Input, 12V Output, 1A
Mfr. Part#:
R-78C12-1.0

Allied Stock#: 70425118

 RoHS Compliant Part

 

Resources

View R-78C12-1.0 Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$11.74 (Each)
5$11.740
Availability

0 can ship immediately.

47 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: INNOLINE R-78C-1.0 Series
Dimensions: 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Efficiency: 0.96 %
Input Voltage: 15-42 VDC
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Output: 12VDC@1A
Power, Output: 12 W
Temperature, Operating: -40 Deg. C-85 Deg. C
Type: Commercial
Voltage, Output: 12 VDC

Overview

R-78Cxx 1.0L Series Single Output DC/DC Converter
R-78C 1.0 1A SIP3 single output DC to DC converter which is pin compatible with LM78XX linear regulators. The high efficiency of these SIP3 single output DC to DC switching regulators means that there is no need for heatsinks as very little energy is wasted.