Location: 
All Products

RECOM Power, Inc. R-78B5.0-1.5L

RECOM Power, Inc. - R-78B5.0-1.5L - Recom Switching Regulator,  6.5 - 18V Input,  5V Output,  1.5A
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Recom Switching Regulator, 6.5 - 18V Input, 5V Output, 1.5A
Mfr. Part#:
R-78B5.0-1.5L

Allied Stock#: 70424770

 RoHS Compliant Part

 

Resources

View R-78B5.0-1.5L Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$14.31 (Each)
5$14.310
Availability

0 can ship immediately.

63 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: INNOLINE R-78B-1.5 Series
Dimensions: 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
Efficiency: 0.94 %
Input Voltage: 6.5-18 VDC
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Output: 5VDC@1.5A
Power, Output: 7.5 W
Temperature, Operating: -40 Deg. C-85 Deg. C
Type: Commercial
Voltage, Output: 5 VDC

Overview

Recom's R-78XX Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures and short circuit, overload and over-temperature protection round off the specifications of this versatile converter series. Key Features:
  • Efficiency Up to 97%, Non-Isolated, No Need for Heat Sinks
  • Very Low Profile
  • Wide Input Range
  • Low Ripple and Noise
  • EMC Certified