RECOM Power, Inc. R-78B12-1.0L
Recom Switching Regulator, 32V Input, 12V Output, 1A
Mfr. Part #: R-78B12-1.0L / RS Stock #: 70052242
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
42
$11.23
Additional Inventory
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
96% %
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Output
12VDC@1A
Output Power
12 W
Output Voltage
12 VDC
Type
Medical
Overview
Recom's R-78XX Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures and short circuit, overload and over-temperature protection round off the specifications of this versatile converter series.
Key Features:
Efficiency Up to 97%, Non-Isolated, No Need for Heat Sinks
Very Low Profile
Wide Input Range
Low Ripple and Noise
EMC Certified
Key Features: