Location: 
All Products

RCD Components RMF3-100-JTW

RCD Components - RMF3-100-JTW - Resistor; Metal Oxide; Res 10 Ohms; Pwr-Rtg 3 W; Tol 5%; Axial; Cer-Core; Precision View larger image View larger image
Image may be a representation.
See specs for product details.

RCD Components Resistor; Metal Oxide; Res 10 Ohms; Pwr-Rtg 3 W; Tol 5%; Axial; Cer-Core; Precision
Mfr. Part#:
RMF3-100-JTW

Allied Stock#: 70183736

 RoHS Compliant Part

 
View More from RCD Components >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Special Pricing
$0.039 (Each)
1$0.039(Save 63%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.106 (Each)
1$0.106
50$0.100
100$0.094
250$0.088
1000$0.048
Availability

897 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RMF/RSF Series
Material, Element: Metal Oxide
Package Type: Ceramic Core
Packaging: Cut Tape
Power Rating: 3 W
Resistance: 10 Ohms
Special Features: Precision
Termination: Axial Leads
Tolerance: ±5 %

Overview

RCD‘s oxide film resistors are ideally suited for medium-power applications. Surge levels exceed that of other film constructions. A
thick complex-oxide material is deposited on a ceramic core for optimum heat dissipation, low inductance, and high stability even
after extended periods.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.