Location: 
All Products

RCD Components CF25-223-JTW

RCD Components - CF25-223-JTW - Resistor; Carbon Film; Res 22 Kilohms; Pwr-Rtg 0.25 W; Tol 5%; Axial View larger image View larger image
Image may be a representation.
See specs for product details.

RCD Components Resistor; Carbon Film; Res 22 Kilohms; Pwr-Rtg 0.25 W; Tol 5%; Axial
Mfr. Part#:
CF25-223-JTW

Allied Stock#: 70183371

 RoHS Compliant Part

 
View More from RCD Components >>
Pricing (USD) & Availability
Standard Pricing
$0.022 (Each)
10$0.022
50$0.017
100$0.013
250$0.011
500$0.010
1000$0.008
5000$0.007
Availability

1398 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: CF Series
Material, Element: Carbon Film
Packaging: Cut Tape
Power Rating: 0.25 W
Resistance: 22 Kilohms
Termination: Axial Leads
Tolerance: ±5 %

Overview

RCD's CF Series carbon films feature excellent long-term stability exceeding Mil-R-11, making it ideal general purpose resistor for many industrial/commercial applications. Melf (surface mount), high-pulse (to 12 kV), flameproof, vertical, cut and formed, hot solder dipped and Group A screening offered.

  • Standard Tolerance: ±5% Up to 10M (±2% Available)
  • Standard and Miniature Sizes Available from 0.1 Ohms to 22 Megohms