Location: 
All Products

RCD Components CF12-101-JTW

RCD Components - CF12-101-JTW - Resistor; Carbon Film; Res 100 Ohms; Pwr-Rtg 0.125 W; Tol 5%; Axial View larger image View larger image
Image may be a representation.
See specs for product details.

RCD Components Resistor; Carbon Film; Res 100 Ohms; Pwr-Rtg 0.125 W; Tol 5%; Axial
Mfr. Part#:
CF12-101-JTW

Allied Stock#: 70183280

 RoHS Compliant Part

 
View More from RCD Components >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$0.018 (Each)
10$0.018
50$0.013
100$0.011
250$0.009
500$0.008
1000$0.007
5000$0.006
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: CF Series
Material, Element: Carbon Film
Packaging: Cut Tape
Power Rating: 0.125 W
Resistance: 100 Ohms
Termination: Axial Leads
Tolerance: ±5 %

Overview

RCD's CF Series carbon films feature excellent long-term stability exceeding Mil-R-11, making it ideal general purpose resistor for many industrial/commercial applications. Melf (surface mount), high-pulse (to 12 kV), flameproof, vertical, cut and formed, hot solder dipped and Group A screening offered.

  • Standard Tolerance: ±5% Up to 10M (±2% Available)
  • Standard and Miniature Sizes Available from 0.1 Ohms to 22 Megohms