Location: 
All Products

RCD Components BLU2010-4703-BB101W

RCD Components - BLU2010-4703-BB101W - RESISTOR,  470K OHM,  .5W,  0.1%,  100 PPM, 150 V
Image may be a representation.
See specs for product details.

RCD Components RESISTOR, 470K OHM, .5W, 0.1%, 100 PPM, 150 V
Mfr. Part#:
BLU2010-4703-BB101W

Allied Stock#: 70183958

 RoHS Compliant Part

 
View More from RCD Components >>
Pricing (USD) & Availability
Standard Pricing
$0.300 (Each)
4000$0.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Brand/Series: BLU Series
Dimensions: 0.197" x 0.098" x 0.024" (5 x 2.5 x 0.6mm) L x W x H
Material, Element: Thin Film
Package Type: 2010 (5025 mm)
Power Rating: 0.5 W
Resistance: 470 Kilohms
Special Features: Precision
Termination: SMD
Tolerance: ±0.1 %

Overview

RCD's BLU Series of ultra precision chip resistors offer the industries widest range and precision down to 0.01%, 3 ppm (2 ppm custom on limited ranges available). Pulse-resistant designs, burn-in and matched sets also available.