Location: 
All Products

Raspberry Pi RASPBERRY PI MODEL B

Raspberry Pi - RASPBERRY PI MODEL B - Computer; Open Frame; 700Mhz; 512Mb RAM; 85.6x53.98x17mm; Raspberry Pi B Series
Image may be a representation.
See specs for product details.

Raspberry Pi Computer; Open Frame; 700Mhz; 512Mb RAM; 85.6x53.98x17mm; Raspberry Pi B Series
Mfr. Part#:
RASPBERRY PI MODEL B

Allied Stock#: 70229569
 

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$32.99 (Each)
1$32.990
Availability

0 can ship immediately.

527 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Dimensions: 85.6 x 53.98 x 17 mm
Interface: Audio: 3.5 mm Jack, Video: RCA and HDMI Sockets, Power: MicroUSB Socket, Network: Ethernet Sockets, Peripherals: (2) USB 2.0 Socket
Operating System: Linux, Fedora version
Processor Speed: 700 MHz
Processor Type: Broadcom BCM2835 ARM1176JZFS processor with FPU and Videocore 4 GPU
RAM Size: 512 MB
Special Features: Header footprint for camera connection
Video Output: 1080p30

Overview

The Raspberry Pi Model B is a credit-card sized computer board that plugs into a TV and a keyboard. It's a miniature ARM-based PC which can be used for many of the things that a desktop PC does, like spreadsheets, word-processing and games. It also plays High-Definition video.


Features:

  • Broadcom BCM2835 700MHz ARM1176JZFS processor with FPU and Videocore 4 GPU

  • GPU provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode

  • GPU is capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure

  • 512 MB RAM

  • Boots from SD card, running the Fedora version of Linux

  • 10/100 BaseT Ethernet ports

  • HDMI socket

  • (2) USB 2.0 socket

  • RCA video socket

  • SD card socket

  • Powered from microUSB socket

  • 3.5 mm audio out jack

  • Header footprint for camera connection

  • Size: 85.6 x 53.98 x 17 mm