Location: 
All Products

Raspberry Pi RASPBERRY PI MODEL A

Raspberry Pi - RASPBERRY PI MODEL A - Computer;  Open Frame;  700Mhz;  256Mb RAM;  85.6x53.98x17mm;  Raspberry Pi A Series View larger image View larger image
Image may be a representation.
See specs for product details.

Raspberry Pi Computer; Open Frame; 700Mhz; 256Mb RAM; 85.6x53.98x17mm; Raspberry Pi A Series
Mfr. Part#:
RASPBERRY PI MODEL A

Allied Stock#: 70266830

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Dimensions: 85.6 x 53.98 x 17 mm
Interface: Audio: 3.5 mm Jack, Video: RCA and HDMI Sockets, Power: MicroUSB Socket, Network: Ethernet Sockets, Peripherals: USB 2.0 Socket
Operating System: Linux
Processor Speed: 700 MHz
RAM Size: 256 MB
Video Output: 1080p 30

Overview

The Raspberry Pi is a credit-card sized computer board that plugs into a TV and a keyboard. It’s a miniature ARM-based PC which can be used for many of the things that a desktop PC does, like spreadsheets, word-processing and games. It also plays High-Definition video. The Raspberry Pi is the board only and comes without operating system, SD card, power supply, keyboard, case or cables. The Model A is aimed at developers of small and portable equipment not requiring Internet access but needing power consumption to be as low as possible.

Features:
•Broadcom BCM2835 700MHz ARM1176JZFS processor with FPU and Videocore 4 GPU
•GPU provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode
•GPU is capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure
•256MB RAM
•Boots from SD card, running a version of Linux
•USB 2.0 socket
•Linux operating system
•HDMI socket
•SD card socket
•3.5 mm audio out socket
•HD video camera connector
•85.6 x 53.98 x 17 mm
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.