Location: 
All Products

Raspberry Pi RASPBERRY PI CAMERA MODULE

Raspberry Pi - RASPBERRY PI CAMERA MODULE - Module;  Raspberry PI Camera View larger image View larger image
Image may be a representation.
See specs for product details.

Raspberry Pi Module; Raspberry PI Camera
Mfr. Part#:
RASPBERRY PI CAMERA MODULE

Allied Stock#: 70280250

Resources

View RASPBERRY PI CAMERA MODULE Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Raspberry Pi Series
Connector Type: CSI
Dimensions, Outer: 20×25×10 mm
For Use With: Raspberry Pi Model A & Model B Computer Board
Resolution: Still picture resolution: 2592×1944
Sensor Type: 5 megapixel OmniVision 5647 sensor in a fixed–focus module
Type: Camera Module
Video Process Type: 720p and 1080p HD video at 30fps

Overview

The Camera Module is the latest accessory to the Raspberry Pi Model A & Model B computer board. It comes equipped with a 5 megapixel sensor, is capable of taking still photos with a resolution of 2592×1944 and can record up to 1080p HD videos at 30 frames per second, allowing Pi users to build video applications. The board will plug into the currently unused CSI pins on the Pi, using I2C for control.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.