Location: 
All Products

Raspberry Pi RASPBERRY PI 3

Raspberry Pi - RASPBERRY PI 3 - Single Board Computer;  1.2GHz;  1GB RAM; 85x56x17mm;  Bluetooth;  Raspberry Pi 3 Se View larger image View larger image
Image may be a representation.
See specs for product details.

Raspberry Pi Single Board Computer; 1.2GHz; 1GB RAM; 85x56x17mm; Bluetooth; Raspberry Pi 3 Se
Mfr. Part#:
RASPBERRY PI 3

Allied Stock#: 70816528

 RoHS Compliant Part

 

Resources

View RASPBERRY PI 3 Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$35.00 (Each)
1$35.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Audio Type: 3.5 mm Jack, HDMI USB 4 x USB 2.0 Connector
Brand/Series: Raspberry Pi 3 Series
Camera Input: 15-Pin MIPI Camera Serial Interface (CSI-2)
Card Slot: Push/Pull Micro SDIO
Dimensions: 85 x 56 x 17 mm
Interface: HDMI, USB, BlueTooth 4.0
Memory: LPDDR2
Operating System: Boots from Micro SD Card, running a version of Linux or Windows 10 IoT
Power: Micro USB Socket 5V1, 2.5A
Processor Speed: 1.2 GHz
Processor Type: Quad-Core ARM Cortex-A53
RAM Size: 1 GB
Special Features: 802.11 b/g/n Wireless LAN and Bluetooth 4.1(Bluetooth Classic and LE)
Type: Single Board Computer (Open Frame)
Video Output: HDMI,Composite RCA (PAL and NTSC)

Overview

Raspberry Pi 3 Model B
The Raspberry Pi 3 Model B is the third generation Raspberry Pi. More than 10x faster than the original Raspberry Pi B. Wireless LAN & Bluetooth have been added to this powerful credit-card sized single board computer which makes this ideal for connected & IoT applications . Same footprint & connections allow easy migration. The new 5V1 2.5A power supply is required as well as the NOOBS software rev. 1.5 for the Raspberry Pi 3 Model B.

Features:
  • Broadcom BCM2387 chipset. 1.2GHz Quad-Core ARM Cortex-A53
  • WiFi 802.11 b/g/n Wireless LAN and Bluetooth 4.1
  • Memory: 1GB LPDDR2
  • Dual Core VideoCore IV® Multimedia Co-Processor

    Key Applications:
  • Low cost PC/Tablet/Laptop
  • Media Center
  • Industrial /Home Automation
  • Web Camera
  • IoT Applications
  • Robotcs
  • Server/Cloud Server
  • Gaming
  • Security Monitoring



  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.