Location: 
All Products

Raspberry Pi RASPBERRY PI 2, MODEL B

Raspberry Pi - RASPBERRY PI 2, MODEL B - Single Board Computer; 900Mhz; 1GB RAM; 85x56x17mm; 27-Pin; Quad-Core; Raspberry Pi 2B View larger image View larger image
Image may be a representation.
See specs for product details.

Raspberry Pi Single Board Computer; 900Mhz; 1GB RAM; 85x56x17mm; 27-Pin; Quad-Core; Raspberry Pi 2B
Mfr. Part#:
RASPBERRY PI 2, MODEL B

Allied Stock#: 70465426

 RoHS Compliant Part

 

Resources

View RASPBERRY PI 2, MODEL B Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$35.00 (Each)
1$35.000
Availability

1795 can ship immediately.

1193 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Raspberry Pi B Series
Dimensions: 85 x 56 x 17 mm
Interface: HDMI, USB
Memory: SDRAM
Operating System: Linux
Processor Speed: 800 MHz
Processor Type: Broadcom BCM2836 SoC
RAM Size: 1 GB
Type: Single Board Computer (Open Frame)

Overview

Raspberry Pi 2 Model B SBC
The Raspberry Pi 2, Model B delivers 6 times the processing capacity of previous models. This second generation Raspberry Pi has an upgraded Broadcom BCM2836 processor, which is a powerful ARM Cortex-A7 based quad-core processor that runs at 900MHz. The board also features an increase in memory capacity to 1Gbyte. Raspberry Pi is an Open-Source product designed to be supported by Internet-based user forums. As a starting point refer to the Official website at: http://www.raspberrypi.org/.

  • GPU provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode
  • GPU is capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure
  • 1GB LPDDR2 SDRAM
  • HD 1080p video output
  • Composite video (PAL/NTSC) output
  • Stereo audio output
  • 10/100 BaseT RJ45 Ethernet socket
  • HDMI 1.3 & 1.4 video/audio socket
  • 3.5mm 4-pole audio/composite video out jack socket
  • 4 x USB 2.0 sockets
  • 15-way MPI CSI-2 connector for Raspberry Pi HD video camera (775-7731)
  • 15-way Display Serial Interface connector
  • MicroSD card socket
  • Boots from MicroSD card, running a new version of the Linux operating system (See Note below)
  • 40-pin header for GPIO and serial buses (compatible with Raspberry Pi 1 26-pin header)
  • Power supply: +5V @ 2A via microUSB socket
  • Dimensions: 86 x 56 x 20mm
  • Firmware looks for add-on boards that comply with the HAT (Hardware Attached on Top) design rules. This allows the Raspberry Pi 2 Model B to set up the GPIO and load drivers to suit an expansion board automatically