Location: 
All Products

Raspberry Pi I/O BOARD

Raspberry Pi - I/O BOARD - I/O Board - Compute Module Raspberry Pi3 View larger image View larger image
Image may be a representation.
See specs for product details.

Raspberry Pi I/O Board - Compute Module Raspberry Pi3
Mfr. Part#:
I/O BOARD

Allied Stock#: 70967595

 RoHS Compliant Part

 

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$120.00 (Each)
1$120.000
Availability

74 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Raspberri Pi 3 Series
Processor Speed: 64 Bit
Processor Type: Broadcom BCM2837
RAM Size: 1 GB LPDDR2, 4 GB On-Board eMMC Flash
Special Features: Fits Standard DDR2 SODIMM Socket
Type: Compute Module I/O Board

Overview

Raspberry Pi Compute Module 3 IO Board
The Compute Module 3 IO Board is suitable for the development of Compute Module 3 or Compute Module 3 Lite. Also the IO Board has an SD card socket to support the Compute Module Lite 3 variant. To start the development, plug the Compute Module 3 or Compute Module 3 Lite into the IO Board. The IO board provides the necessary power, to set up Raspbian and program the module.

Specifications
  • Classification: IO Board
  • Name: Raspberry Pi Compute module 3 I/O board
  • Technology: Interface
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.