Location: 
All Products

RAF 4750-2

RAF - 4750-2 - Jack Screw,  3/16 hex,  1/4 in length (threaded portion),  hdwe included View larger image View larger image
Image may be a representation.
See specs for product details.

RAF Jack Screw, 3/16 hex, 1/4 in length (threaded portion), hdwe included
Mfr. Part#:
4750-2

Allied Stock#: 70006468

 RoHS Compliant Part

 
View More from RAF >>
Pricing (USD) & Availability
Standard Pricing
$0.291 (Each)
1$0.291
Availability

647 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Drive Type: Hex
Head Type: Jack Screw
Length, Screw: 0.25 In.
Material, Body: Steel
Material, Screw: Steel
Primary Type: Screws
Size, Thread: 4-40
Thread Length: 1⁄4 In.
Thread Type: 4-40
Type: Jackscrew

Overview



Primarily used to secure D-type cable connectors in computer and other electronic equipment, standard 3/16 inch hex jack screws come as a complete set including two flat washers, one lock washer, and a nut. They meet all the important industry specifications and can be customized for you application.