RAF 4538-440-SS
Standoff, 1/4 Hex Male/Female, 4-40 Thread, Stainless Steel, .750Length
Mfr. Part #: 4538-440-SS / RS Stock #: 70006536
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.53
10
$1.42
25
$1.38
50
$1.33
100
$1.29
250
$1.24
500
$1.19
Additional Inventory
Can ship in 10 days:
6034
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Length
0.75 in
Dimensions
0.75 in L
External Thread Length
3⁄16 in.
Finish
Plain
Gender
Female ; Male
Internal Thread Length
1⁄4 in.
Material
Stainless Steel
Shape
Hex
Size
0.25” (6.4mm) in
Thread Size
4-40 AWG
Type
Hex
Overview
The basic standard for PCB mounting, female standoffs are available in round, hex, and square styles with regular or swaged ends. Swages include plain and knurled shanks, and front, back, or front and back faced knurls. Male-female models come in round and hex profiles. A male-male standoff also is offered.