Location: 
All Products

RAF 4534-632-B-12

RAF - 4534-632-B-12 - STANDOFF,  1/4 HEX MALE/FEMALE,  6-32 THREAD,  BRASS ZINC PLATE,  .50 LENGTH
Image may be a representation.
See specs for product details.

RAF STANDOFF, 1/4 HEX MALE/FEMALE, 6-32 THREAD, BRASS ZINC PLATE, .50 LENGTH
Mfr. Part#:
4534-632-B-12

Allied Stock#: 70006311

 RoHS Compliant Part

 

Resources

View 4534-632-B-12 Datasheet Datasheet

View More from RAF >>
Pricing (USD) & Availability
Standard Pricing
$1.85 (Each)
27$1.851
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 27 |  Multiples Of: 1

Specifications

Finish: Zinc Plate
Gender: Male/Female
Length: 0.5" <1/2> (12.7mm)
Length, Body: 0.5" (12.7mm)
Length, External Thread: 1⁄4 in.
Material: Brass
Shape: Hex
Size: 0.25" (6.4mm)
Size, Thread: #6-32
Standards: RoHS
Thread Length, Internal: 3⁄8 in.
Thread Size: 6-32
Type: Hex

Overview

Hex Shaped Brass Material Standoff
  • Thread size 8-32
    Brass material.