Location: 
All Products

RAF 4532-632-AL

RAF - 4532-632-AL - Standoff,  1/4 hex,  m/f,  aluminum,  6-32 thread,  3/8 inch length View larger image View larger image
Image may be a representation.
See specs for product details.

RAF Standoff, 1/4 hex, m/f, aluminum, 6-32 thread, 3/8 inch length
Mfr. Part#:
4532-632-AL

Allied Stock#: 70006482

 RoHS Compliant Part

 

Resources

View 4532-632-AL Datasheet Datasheet

View More from RAF >>
Pricing (USD) & Availability
Standard Pricing
$0.373 (Each)
544$0.373
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 544 |  Multiples Of: 1

Specifications

Finish: Clear Irridite
Gender: Male/Female
Length: 0.375" <3/8> (9.525mm)
Length, Body: 0.375" (9.5mm)
Length, External Thread: 1⁄4 in.
Material: Nylon
Shape: Hex
Size: 0.25" (6.4mm)
Size, Thread: 6-32
Standards: MIL-C-5541, ASTM A581⁄A582
Thread Length, Internal: 3⁄8 in.
Thread Size: 6-32
Type: Hex

Overview

The basic standard for PCB mounting, female standoffs are available in round, hex, and square styles with regular or swaged ends. Swages include plain and knurled shanks, and front, back, or front and back faced knurls. Male-female models come in round and hex profiles. A male-male standoff also is offered.