Location: 
All Products

RAF 2110-632-AL-7

RAF - 2110-632-AL-7 - 1/4 Hex Female Standoff,  6-32,  AluminumIridite(Clear),  7/8 in lgth View larger image View larger image
Image may be a representation.
See specs for product details.

RAF 1/4 Hex Female Standoff, 6-32, AluminumIridite(Clear), 7/8 in lgth
Mfr. Part#:
2110-632-AL-7

Allied Stock#: 70006458

 RoHS Compliant Part

 
View More from RAF >>
Pricing (USD) & Availability
Standard Pricing
$0.250 (Each)
1$0.250
Availability

140 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter, Outer: 1⁄4 in.
Finish: Iridite
Length: 0.875" <7/8> (22.225mm)
Material: Aluminum
Shape: Hex
Size, Thread: #6-32
Thread Size: 6-32

Overview



The basic standard for PCB mounting, female standoffs are available in round, hex, and square styles with regular or swaged ends. Swages include plain and knurled shanks, and front, back, or front and back faced knurls. Male-female models come in round and hex profiles. A male-male standoff also is offered.