Location: 
All Products

RAF 2065-440-AL-7

RAF - 2065-440-AL-7 - 3/16 Hex Female Standoff,  Thread Size: 4-40,  Length: 1 inch View larger image View larger image
Image may be a representation.
See specs for product details.

RAF 3/16 Hex Female Standoff, Thread Size: 4-40, Length: 1 inch
Mfr. Part#:
2065-440-AL-7

Allied Stock#: 70006452

 RoHS Compliant Part

 
View More from RAF >>
Pricing (USD) & Availability
Standard Pricing
$0.452 (Each)
1$0.452
Availability

498 can ship immediately.

502 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter, Outer: 3⁄16 in.
Gender: Female/Female
Length: 1.00" (25.4mm)
Length, Body: 1" (25.4mm)
Material: Aluminum
Shape: Hex
Size: 0.187" (4.7mm)
Size, Thread: #4-40
Thread Size: 4-40
Type: Hex

Overview



The basic standard for PCB mounting, female standoffs are available in round, hex, and square styles with regular or swaged ends. Swages include plain and knurled shanks, and front, back, or front and back faced knurls. Male-female models come in round and hex profiles. A male-male standoff also is offered.