Location: 
All Products

RAF 1126-6-AL-7

RAF - 1126-6-AL-7 - Spacer,  round,  aluminum iridite clear,  3/8 inch length,  1/4 in OD,  #6 clear hole View larger image View larger image
Image may be a representation.
See specs for product details.

RAF Spacer, round, aluminum iridite clear, 3/8 inch length, 1/4 in OD, #6 clear hole
Mfr. Part#:
1126-6-AL-7

Allied Stock#: 70006322

 RoHS Compliant Part

 

Resources

View 1126-6-AL-7 Datasheet Datasheet

View More from RAF >>
Pricing (USD) & Availability
Standard Pricing
$0.243 (Each)
1$0.243
Availability

617 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter, Inner: 0.138 in.
Diameter, Outer: 1⁄4 in.
Finish: Clear Iridite
Hole Clearance: 0.138 in.
Length: 0.375" <3/8> (9.525mm)
Material: Aluminum
Screw Size: #6
Shape: Round
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.