Location: 
All Products

Radiall R316011000

Radiall - R316011000 - Straight 75Ohm Cable Mnt BNC Connector Plug,  Clamp Termination RG59,  RG62 Nickel
Image may be a representation.
See specs for product details.

Radiall Straight 75Ohm Cable Mnt BNC Connector Plug, Clamp Termination RG59, RG62 Nickel
Mfr. Part#:
R316011000

Allied Stock#: 70551384

 RoHS Compliant Part

 

Resources

View R316011000 Datasheet Datasheet

View More from Radiall >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$17.48 (Each)
1$17.480
10$16.530
50$16.100
100$15.670
250$15.220
Availability

0 can ship immediately.

127 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Impedance: 75 Ohm

Overview

Radiall 75 Ohm BNC.HT High Voltage RF Coaxial Cable Clamp Plug
75 Ohm BNC.HT high voltage RF coaxial cable plugs with bayonet fixing, cable clamp termination, PTFE dielectric, nickel plated brass body and silver plated center contact. This 75 Ohm BNC.HT high voltage RF coax cable plug has a test voltage of 6000 Vdc when unmated and a test voltage of 10000 when mated. The following RF coaxial cables can be used with these 75 Ohm BNC.HT RF coaxial plugs: RG59 and RG62. These plugs are not intermateable with the BNC or SHV series.