RADIALL R161182000W
50Ohms Right Angle Cable Mount N Conn,Plug,Crimp Term,0 to 11GHz,RG58,RG141
Mfr. Part #: R161182000W / RS Stock #: 70551677
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.15
5
$10.26
10
$9.49
20
$8.92
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Impedance
50 ohm
Termination
Crimp
Overview
Radiall N Series — Interface N50Ω & N75 Ω:
Radiall introduces its new composite N receptacles. Composite N connectors offer outstanding electrical performance and are the best compromise in terms of weight, cost and mechanical characteristics to replace existing brass technology. N series connectors are specially designed for base stations of applications where the elimination of intermodulation products is of the utmost importance:
Optimized for 900 - 1800 MHz bands (and able to work up to 11 GHz like the standard models)
IMP3 performance = -110 dBm (- 153 dBc)
New models for corrugated and low loss flexible cables
High performance nonmagnetic materials and platings (silver and BBR)
New 6 flats coupling nut (18 mm), allowing high coupling torque (170 Ncm) thanks to torque wrench
Non slotted outer contact
NOTE:*** : IMPORTANT - the 50Ω and the 75Ω connectors are NOT INTERMATEABLE, results in the interface destruction.
Series Features:
Intermateable with standard N connectors for backward compatibility
Evenly distributed contact pressure for a better intermodulation
Light material for weight saving for cost sensitive equipment
Many center contact options available for an easy adaptation to customers' application
Composite material to remove any potential corrosion in outdoor applications
Standard coaxial connectors
Screw-on coupling
High durability and proven strength
High power rating
Excellent RF performance
MIL-C-39012 / MIL STD 348-304, CEI 169-16, CECC 22210, NF-C-93566, DS 8811
Applications:
Telecom applications, RF power amplifiers
Wireless communications
Civil and military radio-telecommunication equipment
Countermeasure
Navy equipment
Industrial applications
Radiall introduces its new composite N receptacles. Composite N connectors offer outstanding electrical performance and are the best compromise in terms of weight, cost and mechanical characteristics to replace existing brass technology. N series connectors are specially designed for base stations of applications where the elimination of intermodulation products is of the utmost importance:
NOTE:*** : IMPORTANT - the 50Ω and the 75Ω connectors are NOT INTERMATEABLE, results in the interface destruction.
Series Features:
Applications: