Location: 
All Products

Quest Technology International, Inc. TRF-3052

Quest Technology International, Inc. - TRF-3052 - USE FOR 12-22 AWG NON-INSULATED OPEN BARREL CONTACTS & TERMINALS View larger image View larger image
Image may be a representation.
See specs for product details.

Quest Technology International, Inc. USE FOR 12-22 AWG NON-INSULATED OPEN BARREL CONTACTS & TERMINALS
Mfr. Part#:
TRF-3052

Allied Stock#: 70121317

 RoHS Exempt Product

 
View More from Quest Technology International, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$46.46 (Each)
1$46.460
5$44.140
10$41.930
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuation: Manual, Ratchet
Application: 22-12 AWG
Connector Type: Non-Insulated Terminals
Die Set: Replaceable
Length, Overall: 9 "
Replacement Die: TRD-3052
Type: Open Barrel/Crimp Terminals

Overview

The QUEST Professional Ratchet Crimp Tool Series provides installers the best choice in professional connector crimp tools. These tools are designed for durable use and provides long life dependability and consistent, reliable terminations, crimp after crimp. They feature a 9" frame design, which allows strong leverage during the crimp process with a ratchet action mechanism providing easy, repeatable and reliable crimps. The tools come complete with die sets, which are also interchangeable. Lifetime warranted. *Please contact your local distributor for warranty details.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.