Location: 
All Products

Quest Technology International, Inc. HDI-1406

Quest Technology International, Inc. - HDI-1406 - Cable Assy;  HDMI (M-M);  28 AWG;  6ft;  1080P certified;  UL E258864 View larger image View larger image
Image may be a representation.
See specs for product details.

Quest Technology International, Inc. Cable Assy; HDMI (M-M); 28 AWG; 6ft; 1080P certified; UL E258864
Mfr. Part#:
HDI-1406

Allied Stock#: 70121552

 RoHS Compliant Part

 
View More from Quest Technology International, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$8.50 (Each)
1$8.500
5$8.070
10$7.670
Availability

37 can ship immediately.

50 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Ethernet, CL3, and 1080P
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: HDMI
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: HDMI
Cable Type: HDMI
Cable, Length: 6 Ft.
Color, Jacket: Black
Conductor Size: 28 AWG
Size, Conductor: 28 AWG
Type: Video (DVI, HDMI)

Overview



Quest Technology International now offeres reliable HDMI interface cable that is Male to Male high speed 1080P,ethernet and CL3.

Features
  • 24K Gold Plated HDMI Connectors
  • 28 AWG
  • Length 6 ft.