Location: 
All Products

Quest Technology International, Inc. HDI-1403

Quest Technology International, Inc. - HDI-1403 - HDMI (M-M) CABLE 1.4 W/ETHERNET CL3 28 AWG 1080P 3ft View larger image View larger image
Image may be a representation.
See specs for product details.

Quest Technology International, Inc. HDMI (M-M) CABLE 1.4 W/ETHERNET CL3 28 AWG 1080P 3ft
Mfr. Part#:
HDI-1403

Allied Stock#: 70121551

 RoHS Compliant Part

 
View More from Quest Technology International, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$6.81 (Each)
1$6.810
5$6.470
10$6.140
Availability

47 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Ethernet, CL3, and 1080P
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: HDMI
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: HDMI
Cable Type: HDMI
Cable, Length: 3 Ft.
Color, Jacket: Black
Conductor Size: 28 AWG
Size, Conductor: 28 AWG
Type: Video (DVI, HDMI)

Overview



Quest Technology International now offeres reliable HDMI interface cable that is Male to Male high speed 1080P,ethernet and CL3.

Features
  • 24K Gold Plated HDMI Connectors
  • 28 AWG
  • Length 3 ft.