Location: 
All Products

Qualtek Electronics Corp. Q2-Z-QK1-01-6IN-180

Qualtek Electronics Corp. - Q2-Z-QK1-01-6IN-180 - KIT 1 (BLACK): CONSIST OF 180-6IN PCS: 3/64,  1/16,  3/32,  1/8,  3/16 & 1/4 View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. KIT 1 (BLACK): CONSIST OF 180-6IN PCS: 3/64, 1/16, 3/32, 1/8, 3/16 & 1/4
Mfr. Part#:
Q2-Z-QK1-01-6IN-180

Allied Stock#: 70133119

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$19.07 (Each)
1$19.070
10$18.110
50$17.210
Availability

6 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Q2-Z Series
Color: Black
Length: 6 Max
Material: Polyolefin
Protection Class: Kit, Heat Shrink Tubing
Quantity: 180
Shrink Ratio: 2:1
Special Features: Flame Retardant

Overview


An environment friendly flame retardant tubing that is widely used for insulation, strain relief, harnessing and color coding with good flexibility and superior mechanical strength. Wide range of standard colors. Operating Temperature: -55°C to +125°C, Minimum Shrink Temperature: 70°C, RoHS Compliant, UL File No. E236137.