Qualtek Electronics Corp. Q2-F-5/8-01-MS50FT
Tubing, Heat Shrink, Flame Retardant, BlkPolyolefin, 50ft. L, 2:1 Shrink Ratio
Mfr. Part #: Q2-F-5/8-01-MS50FT / RS Stock #: 70132919
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$21.76
5
$20.67
10
$20.24
25
$19.80
50
$19.37
100
$18.93
200
$18.50
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For both commercial and military uses, electrical insulation and protects in-line components, disconnect terminals and splices with its high strength and excellent resilience, bundles wires for very flexible light duty harnesses
Color
Black
Dielectric Strength
20 kV/mm
Dimensions
600.00 in L
Inner Diameter
16.7 mm
Material
Polyolefin
Operating Temperature
-55 to 135 °C
Packaging
Coil
Product Header
Heat Shrink Thin Wall Tubing
Protection Class
Tubing, Heat Shrink
Quantity
50 ft. (Mini Spool)
Recovered Inner Diameter
8 mm (Max.) in
Shrink Ratio
2:1
Special Features
Flame Retardant
Standards
UL Listed
Tensile Strength
14 MPa
Tube Size
5⁄8 in.
Volume Resistivity
10^14 Ohms.Cm
Wall Thickness
0.35 mm
Overview
An environment friendly flame retardant tubing that is widely used for insulation, strain relief, harnessing and color coding with good flexibility and superior mechanical strength. Wide range of standard colors. Operating Temperature: -55°C to +125°C, Minimum Shrink Temperature: 70°C, RoHS Compliant, UL File No. E236137.