Qualtek Electronics Corp. Q-150K-1-02-SS50M
Tubing, Heat Shrink, Flame Retardant, Clear PVDF, 50m L, 2:1 Shrink Ratio
Mfr. Part #: Q-150K-1-02-SS50M / RS Stock #: 70133072
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$584.64
20
$555.41
40
$537.87
Product Specifications
Product Attribute
Attribute Value
Search
Application
For solder joints, terminals and connectors from most industrial fluids, solvents and chemicals
Color
Clear
Dielectric Strength
15.7 KV?/mm
Inner Diameter
25.4 mm
Material
Polyvinylidene Fluoride
Operating Temperature
-55 to 125 °C
Packaging
Coil
Product Header
Heat Shrink Thin Wall Tubing
Protection Class
Tubing, Heat Shrink
Quantity
50 m (Spool)
Recovered Inner Diameter
12.70 mm (Max.) in
Series
Q-150K Series
Shrink Ratio
2:1
Special Features
Flame Retardant
Standards
UL Listed, RoHS Compliant
Tensile Strength
>=30 MPa
Tube Size
1 in.
Volume Resistivity
10^11 Ohms.Cm
Wall Thickness
0.2 mm
Overview
Flame retardant PVDF tubing used for applications requiring high temperature performance. Excellent protection from most fluids, solvents and chemicals for wires, solder joints, terminals and connectors. - Standard Colors: Black and clear, - Operating Temperature: -55?C to +150?C, - Minimum Shrink Temperature: 80?C, RoHS Compliant, UL File No. E245010.