Qualtek Electronics Corp. FAA1-12038QBMT31-A
AC Fan, 230V, 120x120x38mm, 81.5/87CFM, 18.4/16.1W, 39.2/44.5dBA, Terminals
Mfr. Part #: FAA1-12038QBMT31-A / RS Stock #: 70111345
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.29
10
$18.33
Additional Inventory
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
87 CFM
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Ball
Configuration
Square
Current Rating
0.07 A
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Aluminum Alloy
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-10 °C
Noise Level
44 dBA
Power Rating
16.1 W
Rotation
CW Degree(s)
Size
4.7 x 1.5 (120 x 38) In. (mm)
Speed
2800 RPM
Static Pressure
0.244 in H2O (60.8 Pa) Pa
Temperature Range
-10 to 70 C
Termination
Terminals
Type
Square
Voltage Rating
230 V
Weight
550 g
Overview
strong>Stay Cool with Qualtek Axial Fans
Qualtek has created a low cost, high tech line of AC and DC axial fans with sizes ranging from 25 mm - 280 mm, DC voltages from 3.3 VDC - 60 VDC, and AC voltages from 115 VAC - 230 VAC, with many special features such as IP55 and IP67 ratings, speed sensors, alarm functions, and much more upon request. Each fan is offered with a variety of bearing types: 2-ball, 1-ball/1-sleeve, sleeve only, and our newly developed hydro dynamic bearing, with better performance than sleeve and lower cost than 2-ball bearings. Every fan is available with a wide range of speeds from ultra low to super high speed.
Features
? Bearing Type: 2-Ball, 1-Ball/1-Sleeve, Sleeve Only, and Hydro Dynamic
? AC Motor Types: Shaded Pole, Capacitor-Run, External Rotor
? DC Motor Types: Brushless DC
? AC Electrical Connections: Wire Leads, Blade Terminals, Terminal Block
? DC Electrical Connections: Wire Leads, Value Added Terminals