Location: 
All Products

Qualtek Electronics Corp. 864-10/009

Qualtek Electronics Corp. - 864-10/009 - EMI POWER LINE FILTER,  MULTI FUNCTION MODULE,  W/IEC CONN,  DBL FUSEHOLDR,  W/VOLTG View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. EMI POWER LINE FILTER, MULTI FUNCTION MODULE, W/IEC CONN, DBL FUSEHOLDR, W/VOLTG
Mfr. Part#:
864-10/009

Allied Stock#: 70133402

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$27.02 (Each)
1$27.020
Availability

0 can ship immediately.

991 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 864 Series
Capacitance, Cx: 0.22 μF
Capacitance, Cy: 3300 pF
Current Rating: 10A
Current, Leakage: 0.25, 0.45 mA
Cut Out, Panel: 1.14×2.37 "
Filter Type: EMI
Gender: Male
Inductance: 1.6 mH
Mounting Type: Panel Mount/Screw
Number of Poles: 1 (Fuseholder), 2 (Line Switch)
Resistance: 1 Megohms
Temperature, Operating: -25 to +85 °C
Type: Filter | Fuse | Switch
Voltage Rating: 115/250 VAC

Overview

The 864 Series of multi-function module filters effectively suppress EMI noise, both line-to-ground (common mode) and line-to-line (differential model) for general applications.