Location: 
All Products

Qualtek Electronics Corp. 851-10/007

Qualtek Electronics Corp. - 851-10/007 - Filter,  EMI;  10 A (RMS) (Max.) @ 250 VAC;  2250 VDC (Line to Ground);  115/250 View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Filter, EMI; 10 A (RMS) (Max.) @ 250 VAC; 2250 VDC (Line to Ground); 115/250
Mfr. Part#:
851-10/007

Allied Stock#: 70133316

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$9.51 (Each)
1$9.510
Availability

231 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 851 Series
Current Rating: 10A
Current, Leakage: 0.45 mA (Max.) @ 250 VAC, 50 Hz
Dimensions: 0.65" H x 2.15" W x 2.54" L
Filter Type: EMI
Frequency, Operating: 50/60
Hipot Rating: 2250 VDC (Line to Ground)
Hipot Rating, Line to Ground: 2250
Hipot Rating, Line to Line: 1450VDC
Inductance: 1.5 mH
Mounting Type: Chassis
Phase: 1
Primary Type: General Purpose
Standards: UL Listed, CSA Certified and VDE Approved
Type: Filter
Voltage Rating: 115/250 VAC
Voltage, Operating: 115/250 VAC

Overview

The 851 Series of general-purpose single-stage filters are designed to economically suppress line-to-ground (common mode) interference and built to meet or exceed most international safety standards and requirements.