Location: 
All Products

Qualtek Electronics Corp. 850-20/004

Qualtek Electronics Corp. - 850-20/004 - Filter,  EMI;  18 A (RMS) (Max.) @ 250 VAC;  2250 VDC (Line to Ground);  115/250 View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Filter, EMI; 18 A (RMS) (Max.) @ 250 VAC; 2250 VDC (Line to Ground); 115/250
Mfr. Part#:
850-20/004

Allied Stock#: 70133384

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$22.49 (Each)
1$22.490
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 850 Series
Current Rating: 20A
Current, Leakage: 1 mA (Max.) @ 250 VAC, 50 Hz
Dimensions: 1.54" H x 4.14" W x 5.25" L
Filter Type: EMI
Frequency, Operating: 50/60
Hipot Rating: 2250 VDC (Line to Ground)
Hipot Rating, Line to Ground: 2250
Hipot Rating, Line to Line: 1450VDC
Inductance: 1.73 mH/30 μH
Mounting Type: Chassis
Phase: 1
Primary Type: Multi-Purpose
Standards: UL Listed, CSA Certified and VDE Approved
Type: Filter
Voltage Rating: 115/250 VAC
Voltage, Operating: 115/250 VAC

Overview

The 850 Series is a two-stage filter that provides high insertion loss for both line-to-line and line-to-ground throughout the frequency range.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.