Location: 
All Products

Qualtek Electronics Corp. 849-10/003

Qualtek Electronics Corp. - 849-10/003 - Filter,  EMI;  8 A (RMS) (Max.) @ 250 VAC;  2250 VDC (Line to Ground);  115/250 View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Filter, EMI; 8 A (RMS) (Max.) @ 250 VAC; 2250 VDC (Line to Ground); 115/250
Mfr. Part#:
849-10/003

Allied Stock#: 70133379

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$13.01 (Each)
1$13.010
Availability

58 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 849 Series
Current Rating: 10A
Current, Leakage: 0.90 mA (Max.) @ 250 VAC, 50 Hz
Dimensions: 1.54" H x 1.9" W x 3.25" L
Filter Type: EMI
Frequency, Operating: 50/60
Hipot Rating: 2250 VDC (Line to Ground)
Hipot Rating, Line to Ground: 2250
Hipot Rating, Line to Line: 1450VDC
Inductance: 1.2 mH/40 μH
Mounting Type: Chassis
Phase: 1
Primary Type: Multi-Purpose
Standards: UL Listed, CSA Certified and VDE Approved
Type: Filter
Voltage Rating: 115/250 VAC
Voltage, Operating: 115/250 VAC

Overview

The 849 Series are two-stage filters to be used when equipment impedance at RF frequency is low.