Location: 
All Products

Qualtek Electronics Corp. 848-03/001

Qualtek Electronics Corp. - 848-03/001 - Filter,  EMI;  3 A (RMS) (Max.) @ 250 VAC;  2250 VDC (Line to Ground);  115/250 View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Filter, EMI; 3 A (RMS) (Max.) @ 250 VAC; 2250 VDC (Line to Ground); 115/250
Mfr. Part#:
848-03/001

Allied Stock#: 70133373
 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$11.37 (Each)
1$11.370
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 848 Series
Current Rating: 3A
Current, Leakage: 0.90 mA (Max.) @ 250 VAC, 50 Hz
Dimensions: 1.15" H x 1.9" W x 3.25" L
Filter Type: EMI
Frequency, Operating: 50/60
Hipot Rating: 2250 VDC (Line to Ground)
Hipot Rating, Line to Ground: 2250
Hipot Rating, Line to Line: 1450VDC
Inductance: 30/1 μH/mH
Mounting Type: Chassis
Phase: 1
Primary Type: Multi-Purpose
Standards: UL Listed, CSA Certified and VDE Approved
Type: Filter
Voltage Rating: 115/250 VAC
Voltage, Operating: 115/250 VAC

Overview

The 849 Series are two-stage filters to be used when equipment impedance at RF frequency is low.