Location: 
All Products

Qualtek Electronics Corp. 764-00/002

Qualtek Electronics Corp. - 764-00/002 - Module,  Multifunction;  10 A (RMS) (Max.);  250 VAC;  DPST Power View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Module, Multifunction; 10 A (RMS) (Max.); 250 VAC; DPST Power
Mfr. Part#:
764-00/002

Allied Stock#: 70133412

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$8.15 (Each)
1$8.150
Availability

409 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 764 Series
Current Rating: 10A
Cut Out, Panel: 72.4×28 mm
Gender: Male
Hipot Rating: 2000 VAC (Line to Ground), 2000 VAC (Line to Line)
Material, Housing: Plastic
Mounting Type: Panel Mount/Screw
Number of Poles: 2 (Fuseholder), 2 (Line Switch)
Standards: UL Recognized, CSA Certified, VDE Approved
Switch Type: DPST Power
Temperature, Operating: -25 to +85 °C
Termination: Solder
Type: Fuse | Switch
Voltage Rating: 250 VAC

Overview

Multi-Function Modules. Both snap-in and screw mount incorporates an IEC male power inlet, fuseholder and optional voltage selector and power switch.

  • Max. Rating: 761 and 762 Series — UL/CSAVDE 6 A/250 AC
  • Max. Rating: 763 Series — ULVDE 10 A, CAS 6 A/250 VAC
  • Max. Rating: 764 Series — US/CSA, VDE 10 A/250 V
  • Max. Rating: 765 and 766 Series — UL/CSA 10 A, VDE 6 A/250 VAC