Location: 
All Products

Qualtek Electronics Corp. 762-18/003

Qualtek Electronics Corp. - 762-18/003 - Module,  Multifunction;  6 A/6 A @ 115 VAC/250 VAC (UL/CSA);  SPST Power View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Module, Multifunction; 6 A/6 A @ 115 VAC/250 VAC (UL/CSA); SPST Power
Mfr. Part#:
762-18/003

Allied Stock#: 70133409

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$17.79 (Each)
1$17.790
Availability

71 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 762 Series
Current Rating: 6A
Cut Out, Panel: 2.6×1.063 "
Gender: Male
Material, Housing: Metal
Mounting Type: Panel Mount/Snap-In
Number of Poles: 1 (Fuseholder), 1 (Line Switch)
Standards: UL Recognized, CSA Certified, VDE Approved
Switch Type: SPST Power
Termination: QC
Thickness, Panel: 0.039-0.071" (1-1.8mm)
Type: Fuse | Switch
Voltage Rating: 115/250 VAC

Overview

Multi-Function Modules. Both snap-in and screw mount incorporates an IEC male power inlet, fuseholder and optional voltage selector and power switch.

  • Max. Rating: 761 and 762 Series — UL/CSAVDE 6 A/250 AC
  • Max. Rating: 763 Series — ULVDE 10 A, CAS 6 A/250 VAC
  • Max. Rating: 764 Series — US/CSA, VDE 10 A/250 V
  • Max. Rating: 765 and 766 Series — UL/CSA 10 A, VDE 6 A/250 VAC