Location: 
All Products

Qualtek Electronics Corp. 739W-X2/40

Qualtek Electronics Corp. - 739W-X2/40 - Power Outlet,  NEMA 5-15R,  Snap In,  Right Angle,  IDC Terminal View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Power Outlet, NEMA 5-15R, Snap In, Right Angle, IDC Terminal
Mfr. Part#:
739W-X2/40

Allied Stock#: 70133237

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 44.
Pricing (USD) & Availability
Standard Pricing
$1.22 (Each)
50$1.220
Availability

44 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Agency Approvals: cUL, CSA
Brand/Series: 739W Series
Color: Black
Contact Type: Socket
Current, Ratings: 15 A
Flammability Rating: UL 94V-0
Material: PC (Housing), Tin Plated (Terminal)
Material, Housing: Nylon
Mounting Type: Snap-In
NEMA Type: 5-20R
Number of Contacts: 3
Number of Poles: 2 Pole
Primary Type: Power
Standards: NEMA
Termination: IDC
Type: Outlet
Voltage Rating: 125 V V

Overview

Snap-in outlets with quick disconnect or IDC terminals.
  • Max. Rating: UL and cUL 15 A/125 VAC