Location: 
All Products

Qualtek Electronics Corp. 739W-X2/04

Qualtek Electronics Corp. - 739W-X2/04 - Conn,  Electrical; Power; Outlet; Socket Cont; 5-15R NEMA; 3 Cond; 2 Poles; IDC; 125V; 10A View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Conn, Electrical; Power; Outlet; Socket Cont; 5-15R NEMA; 3 Cond; 2 Poles; IDC; 125V; 10A
Mfr. Part#:
739W-X2/04

Allied Stock#: 70133333

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$1.11 (Each)
1$1.110
10$1.050
25$1.000
100$0.950
250$0.850
500$0.770
Availability

99 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Brand/Series: 739W Series
Color: Black
Contact Type: Socket
Current Rating: 10 A A
Current, Ratings: 10 A
Flammability Rating: UL 94V-0
Material: Nylon
Material, Housing: Nylon
Mounting Type: Snap-In
NEMA Type: 5-15R
Number of Contacts: 3
Number of Poles: 2 Pole
Primary Type: Power
Standards: UL, CSA
Termination: IDC
Type: Outlet
Voltage Rating: 125 V V

Overview

Snap-in outlets with quick disconnect or IDC terminals.
  • Max. Rating: UL and cUL 10 A/125 VAC