Location: 
All Products

Qualtek Electronics Corp. 739W-X2/03

Qualtek Electronics Corp. - 739W-X2/03 - Outlet;  Snap-In Mount;  15 A;  125 VAC;  Black;  Nylon;  UL 94V-0;  UL,  CSA View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Outlet; Snap-In Mount; 15 A; 125 VAC; Black; Nylon; UL 94V-0; UL, CSA
Mfr. Part#:
739W-X2/03

Allied Stock#: 70133332

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$0.610 (Each)
1$0.610
Availability

8134 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Brand/Series: 739W Series
Color: Black
Contact Type: Socket
Current Rating: 15 A A
Current, Ratings: 15 A
Flammability Rating: UL 94V-0
Material: Nylon
Material, Housing: Nylon
Mounting Type: Snap-In
NEMA Type: 5-15R
Number of Contacts: 3
Number of Poles: 2 Pole
Primary Type: Power
Standards: UL, CSA
Termination: IDC
Type: Outlet
Voltage Rating: 125 V V

Overview

Snap-in outlets with quick disconnect or IDC terminals.
  • Max. Rating: UL and cUL 15 A/125 VAC