Location: 
All Products

Qualtek Electronics Corp. 723W-X2/03

Qualtek Electronics Corp. - 723W-X2/03 - Inlet,  Power;  Snap In Mount;  250 VAC;  10 A;  100 Ohms @ 500 VDC;  Thermoplastic View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Inlet, Power; Snap In Mount; 250 VAC; 10 A; 100 Ohms @ 500 VDC; Thermoplastic
Mfr. Part#:
723W-X2/03

Allied Stock#: 70133363

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$1.04 (Each)
1$1.040
Availability

168 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA, VDE
Brand/Series: 723 Series
Contact Type: Pin
Current Rating: 10 A A
Dielectric Strength: 2000 VAC for 1 min
Insulation Resistance: 100 Ohms @ 500 VDC
Material, Body: Thermoplastic
Material, Housing: Thermoplastic
Mounting Type: Snap-In
Number of Contacts: 3
Number of Poles: 2 Pole
Primary Type: Power
Standards: UL, CSA, NEMKO, VDE, DEMKO, SEMKO, SEV and SETI
Termination: 0.187" Quick Disconnect/Solder Tab
Type: Inlet
Voltage Rating: 250 V V

Overview

Male power inlets with a fuseholder for single fuse.

  • Max. Rating: UL and CSA 10 A/250 VAC — TUV 10 A/250 VAC
  • Snap-In Mount for 1.0 mm, 2.0 mm, 2.5 mm and 3.00 mm Panel Thickness Available