Location: 
All Products

Qualtek Electronics Corp. 719W-00/04

Qualtek Electronics Corp. - 719W-00/04 - Inlet,  Power Screw Mount 250 VAC 10 A 10 Megohms (Min.) Nylon UL 94 V-0 View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Inlet, Power Screw Mount 250 VAC 10 A 10 Megohms (Min.) Nylon UL 94 V-0
Mfr. Part#:
719W-00/04

Allied Stock#: 70133367

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$0.970 (Each)
1$0.970
Availability

1490 can ship immediately.

3000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Brand/Series: 719 Series
Contact Type: Pin
Current Rating: 10 A A
Flammability Rating: UL 94 V-0
Insulation Resistance: 10<sup>3</sup> Megohms (Min.)
Material, Body: Nylon
Material, Housing: Nylon
Mounting Type: Screw
Number of Contacts: 3
Number of Poles: 2 Pole
Primary Type: Power
Termination: 0.250" Quick Disconnect
Type: Inlet
Voltage Rating: 250 V V

Overview

Male power inlets with a fuseholder for single fuse.

  • Max. Rating: UL and CSA 10 A/250 VAC — TUV 10 A/250 VAC
  • Snap-In Mount for 1.0 mm, 2.0 mm, 2.5 mm and 3.00 mm Panel Thickness Available
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.