Location: 
All Products

Qualtek Electronics Corp. 716W-15/10

Qualtek Electronics Corp. - 716W-15/10 - Outlet;  Snap-In Mount;  10/15 A;  250 VAC;  UL 940V-0/UL 94V-2 View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Outlet; Snap-In Mount; 10/15 A; 250 VAC; UL 940V-0/UL 94V-2
Mfr. Part#:
716W-15/10

Allied Stock#: 70133371
 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$0.710 (Each)
1$0.710
25$0.670
50$0.640
Availability

51 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA, VDE
Brand/Series: 716W Series
Contact Type: Socket
Current Rating: 15 A A
Current, Ratings: 10⁄15 A
Flammability Rating: UL 940V-0⁄UL 94V-2
Material: Nylon (Moulding), Brass, Tin Plated (Contact)
Mounting Type: Snap-In
Number of Contacts: 3
Number of Poles: 2 Pole
Primary Type: Power
Standards: UL, CSA, VDE, SEV, SETI, DEMKO, KEMA, NEMKO, SEMKO
Termination: 0.187" Quick Disconnect/Solder Tab
Type: Outlet
Voltage Rating: 250 V V

Overview

AC Power Outlets. Female power outlets available in screw or snap-in mounting and various terminals.

  • Max. Rating: UL and CSA 15 A/250 VAC — TUV 10 A/250 VAC
  • Accessories