Location: 
All Products

Qualtek Electronics Corp. 712-00/00

Qualtek Electronics Corp. - 712-00/00 - Plug Assembly,  Power;  10 A;  250 VAC;  10000 Megohms (Min.);  Nylon;  18 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Plug Assembly, Power; 10 A; 250 VAC; 10000 Megohms (Min.); Nylon; 18 AWG
Mfr. Part#:
712-00/00

Allied Stock#: 70133308

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$5.26 (Each)
1$5.260
25$5.000
50$4.750
Availability

405 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 712 Series
Cable end 1, Connector Type: Male Rewireable Plug
Cable end 2, Connector Type: C14 Plug
Current Rating: 10 A A
Flammability Rating: UL 94V-0
Insulation Resistance: 10000 Megohms (Min.)
Material, Body: Nylon
Material, Jacket: Nylon
Size, Conductor: 18AWG AWG
Standards: UL, CSA, VDE
Type: Power, Line
Voltage Rating: 250 VAC VAC

Overview

AC Power Cord Plug Assemblies. Male and female rewirable plug connectors with straight and 90° angle cable entry. Easily converts power cord into a detachable power cordset.

  • Max. Rating: UL and CSA 10 A/250 VAC — VDE 10 A/250 VAC