Location: 
All Products

Qualtek Electronics Corp. 703W-00/07

Qualtek Electronics Corp. - 703W-00/07 - Inlet,  Power;  Screw Mount;  250 VAC;  12-15 A;  100 Ohms @ 500 VDC;  Thermoplastic View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Inlet, Power; Screw Mount; 250 VAC; 12-15 A; 100 Ohms @ 500 VDC; Thermoplastic
Mfr. Part#:
703W-00/07

Allied Stock#: 70133359

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$0.500 (Each)
1$0.500
25$0.470
100$0.450
Availability

313 can ship immediately.

199 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA, VDE
Brand/Series: 703W Series
Color: Black
Contact Type: Pin
Current Rating: 15 A A
Dielectric Strength: 2000 VAC
Flammability Rating: UL 94VO
Insulation Resistance: 100 Ohms @ 500 VDC
Material, Body: Thermoplastic
Material, Housing: Thermoplastic
Mounting Type: Screw
Number of Contacts: 3
Number of Poles: 2 Pole
Primary Type: Power
Standards: UL, CSA, VDE, SEV, CB, SEMKO, DEMKO, NEMKO and SETI
Termination: 0.187" Quick Disconnect/Solder Tab
Type: Inlet
Voltage Rating: 250 V V

Overview

Male power inlets.

  • Max. Rating: UL and CSA 15 A/250 VAC — VDE 10 A/250 VAC
  • Snap-In Mount for 1.0 mm, 2.0 mm, 2.5 mm and 3.00 mm Panel Thickness Available
  • Accessories